Part Details for NJG1129MD7 by New Japan Radio Co Ltd
Overview of NJG1129MD7 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NJG1129MD7
NJG1129MD7 CAD Models
NJG1129MD7 Part Data Attributes:
|
NJG1129MD7
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1129MD7
New Japan Radio Co Ltd
Wide Band Low Power Amplifier, 470MHz Min, 770MHz Max, 1.60 X 1.60 MM, 0.397 MM HEIGHT, PLASTIC, EQFN14-D7, 14 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | 1.60 X 1.60 MM, 0.397 MM HEIGHT, PLASTIC, EQFN14-D7, 14 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 770 MHz | |
Operating Frequency-Min | 470 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN BISMUTH | |
VSWR-Max | 2.8 |