Part Details for NJG1112PB1 by New Japan Radio Co Ltd
Overview of NJG1112PB1 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJG1112PB1
NJG1112PB1 CAD Models
NJG1112PB1 Part Data Attributes:
|
NJG1112PB1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1112PB1
New Japan Radio Co Ltd
Narrow Band Low Power Amplifier, 810MHz Min, 843MHz Max, FFP12-B1, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 870 TO 885 MHZ AND 1477 TO 1501 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 843 MHz | |
Operating Frequency-Min | 810 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 2 |