Part Details for NJG1105F by New Japan Radio Co Ltd
Overview of NJG1105F by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJG1105F
NJG1105F CAD Models
NJG1105F Part Data Attributes:
|
NJG1105F
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1105F
New Japan Radio Co Ltd
Narrow Band Low Power Amplifier, 1840MHz Min, 1870MHz Max, 1 Func, GAAS, 2.80 X 2.90 MM, 1.20 MM HEIGHT, MTP6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 1930 TO 1990 MHZ AND 2110 TO 2170 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1870 MHz | |
Operating Frequency-Min | 1840 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 8.5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 2 |