NJ4-N-H31 L1=60MM L2=6M by: PEPPERL+FUCHS GmbH

Part Details for NJ4-N-H31 L1=60MM L2=6M by PEPPERL+FUCHS GmbH

Overview of NJ4-N-H31 L1=60MM L2=6M by PEPPERL+FUCHS GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FLBC70602001 Amphenol Communications Solutions FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear
FLBC70606001 Amphenol Communications Solutions FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Translucent
FLBC70603001 Amphenol Communications Solutions FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Red

Price & Stock for NJ4-N-H31 L1=60MM L2=6M

Part # Distributor Description Stock Price Buy
DISTI # 15AJ2662
Newark Inductive Namur |Pepperl+Fuchs NJ4-N-H31 L1=60MM L2=6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,097.3100
  • 3 $1,045.9800
  • 5 $1,013.8900
  • 10 $975.3900
  • 25 $956.1400
$956.1400 / $1,097.3100 Buy Now

Part Details for NJ4-N-H31 L1=60MM L2=6M

NJ4-N-H31 L1=60MM L2=6M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJ4-N-H31 L1=60MM L2=6M by PEPPERL+FUCHS GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJ4-N-H31 L1=60MM L2=6M by PEPPERL+FUCHS GmbH

Select Manufacturer
Which Manufacturer of NJ4-N-H31 L1=60MM L2=6M would you like to use for your alert(s)?
  • Please alert me when NJ4-N-H31 L1=60MM L2=6M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJ4-N-H31 L1=60MM L2=6M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJ4-N-H31 L1=60MM L2=6M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJ4-N-H31 L1=60MM L2=6M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJ4-N-H31 L1=60MM L2=6M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJ4-N-H31 L1=60MM L2=6M by PEPPERL+FUCHS GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: