Part Details for NJ4-12GM40-E2-V1 (ALTERNATE: 282950) by PEPPERL+FUCHS GmbH
Overview of NJ4-12GM40-E2-V1 (ALTERNATE: 282950) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ4-12GM40-E2-V1 (ALTERNATE: 282950)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70229555
|
RS | Proximity Sensor, 4mm Range, M12x1, 4 Pin, 3 Wire, 10-60VDC, PNP NO, NJ4 Series | Pepperl+Fuchs Factory Automation NJ4-12GM40-E2-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 38 |
|
$119.8600 / $131.7100 | Buy Now |