Part Details for NJ28PA0203F by Kyocera AVX Components
Overview of NJ28PA0203F by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ28PA0203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70321297
|
RS | NJ28 NTC Thermistor, 2.8mm, 20K, 1% | AVX NJ28PA0203F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.5200 | RFQ |
Part Details for NJ28PA0203F
NJ28PA0203F CAD Models
NJ28PA0203F Part Data Attributes
|
NJ28PA0203F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NJ28PA0203F
Kyocera AVX Components
NTC Thermistor, 20000ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4235 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |