Part Details for NJ28KA0202H-- by Kyocera AVX Components
Overview of NJ28KA0202H-- by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ28KA0202H--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7763
|
Newark | Thermistor, Ntc, 2K, 2.8Mm, Zero Power Resistance At 25°C:2Kohm, Product Range:Nj28 Series, Thermistor Mounting:Through Hole, Beta Value (K):3625K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Kyocera Avx NJ28KA0202H- Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 326 |
|
$0.4780 / $1.0100 | Buy Now |
DISTI #
478-NJ28KA0202H---ND
|
DigiKey | NTC LEADED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
995 In Stock |
|
$0.3638 / $1.0000 | Buy Now |
DISTI #
NJ28KA0202H--
|
Avnet Americas | Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk (Alt: NJ28KA0202H--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.3305 / $0.4216 | Buy Now |
DISTI #
581-NJ28KA0202H--
|
Mouser Electronics | NTC Thermistors 2kOhm 3% RoHS: Compliant | 4518 |
|
$0.3160 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.3260 | Buy Now |
DISTI #
NJ28KA0202H--
|
Avnet Abacus | Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk (Alt: NJ28KA0202H--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NJ28KA0202H--
|
Avnet Asia | Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk (Alt: NJ28KA0202H--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NJ28KA0202H--
NJ28KA0202H-- CAD Models
NJ28KA0202H-- Part Data Attributes
|
NJ28KA0202H--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NJ28KA0202H--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e3 | |
Manufacturer Series | NJ28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3625 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |