There are no models available for this part yet.
Overview of NJ2318-E-XL-M1A-C3 by FAG Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJ2318-E-XL-M1A-C3 by FAG Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72538566
|
RS | Cylindrical Roller Bearing, 90mm ID, 190mm OD, 64mm Width | FAG Bearings (Schaeffler) NJ2318-E-XL-M1A-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,711.8700 / $1,766.2300 | RFQ |