Part Details for NJ2308-E-XL-M1A-C3 by FAG Bearings
Results Overview of NJ2308-E-XL-M1A-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJ2308-E-XL-M1A-C3 Information
NJ2308-E-XL-M1A-C3 by FAG Bearings is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NJ2308-E-XL-M1A-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72538477
|
RS | Cylindrical Roller Bearing, 40mm ID, 90mm OD, 33mm Width | FAG Bearings (Schaeffler) NJ2308-E-XL-M1A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$372.3800 / $384.2000 | RFQ |