Part Details for NJ2000500000G by Anytek Technology Corporation Ltd
Overview of NJ2000500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ2000500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ2000500000G-ND
|
DigiKey | TERM BLK 20POS TOP ENTRY 5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3397 | Buy Now |
DISTI #
ANYNJ2000500000G
|
Heilind Electronics | NJ -5.0- 20P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $12.1300 | Buy Now |
DISTI #
NJ2000500000G
|
TME | PCB terminal block, angled, 5mm, on PCBs, THT,spring clamp, 32A Min Qty: 55 | 0 |
|
$5.2400 | RFQ |
DISTI #
ANYNJ2000500000G
|
Interstate Connecting Components | NJ -5.0- 20P GREENRAL6018T CO | 0 |
|
Buy Now |