Part Details for NJ1601500000G by Anytek Technology Corporation Ltd
Overview of NJ1601500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ1601500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ1601500000G-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1932 | Buy Now |
DISTI #
ANYNJ1601500000G
|
Heilind Electronics | NJ -5.0- 16P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $8.2700 | Buy Now |
DISTI #
NJ1601500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 55 | 0 |
|
$3.7800 | RFQ |
DISTI #
ANYNJ1601500000G
|
Interstate Connecting Components | NJ -5.0- 16P GREENRAL6018T CO | 0 |
|
Buy Now |