Part Details for NJ15A23192 by Winchester Interconnect
Overview of NJ15A23192 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJ15A23192
NJ15A23192 CAD Models
NJ15A23192 Part Data Attributes
|
NJ15A23192
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NJ15A23192
Winchester Interconnect
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER NICKEL TIN ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NJ15A23192
This table gives cross-reference parts and alternative options found for NJ15A23192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJ15A23192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJ15A23792 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Winchester Interconnect | NJ15A23192 vs NJ15A23792 |