Part Details for NJ1140 by Temex Ceramics
Results Overview of NJ1140 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJ1140 Information
NJ1140 by Temex Ceramics is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for NJ1140
NJ1140 CAD Models
NJ1140 Part Data Attributes
|
NJ1140
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
NJ1140
Temex Ceramics
Isolator, 13000MHz Min, 14000MHz Max
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 13000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.5 |