Part Details for NJ0601500000G by Anytek Technology Corporation Ltd
Overview of NJ0601500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ0601500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ0601500000G-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 2145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2517 | Buy Now |
DISTI #
72303537
|
RS | NJ,-5.0-,6P, Green(RAL6018/T),, ,contact, with, bright, Tin-plated, wire, guard | Amphenol - Anytek NJ0601500000G RoHS: Compliant Min Qty: 2145 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.4700 | RFQ |
DISTI #
ANYNJ0601500000G
|
Heilind Electronics | NJ -5.0- 6P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
DISTI #
NJ0601500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 165 | 0 |
|
$1.4300 | RFQ |
DISTI #
ANYNJ0601500000G
|
Interstate Connecting Components | NJ -5.0- 6P GREENRAL6018T CON | 0 |
|
Buy Now |