There are no models available for this part yet.
Overview of NJ0521500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJ0521500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NJ0521500000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENT 3.5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0335 | Buy Now | |
DISTI #
ANYNJ0521500000G
|
Heilind Electronics | NJ 3.5-5P GREENRAL6018T CONTA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9400 / $1.9700 | Buy Now | ||
DISTI #
NJ0521500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 285 | 0 |
|
$1.1800 | RFQ | |
DISTI #
ANYNJ0521500000G
|
Interstate Connecting Components | NJ 3.5-5P GREENRAL6018T CONTA | 0 |
|
Buy Now |