Part Details for NJ-100M-6807 by Taitien Electronics Co Ltd
Overview of NJ-100M-6807 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ-100M-6807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ-100M-6807-ND
|
DigiKey | XTAL OSC OCXO 100.0000MHZ SNWV Min Qty: 5 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$732.4480 | Buy Now |
Part Details for NJ-100M-6807
NJ-100M-6807 CAD Models
NJ-100M-6807 Part Data Attributes:
|
NJ-100M-6807
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJ-100M-6807
Taitien Electronics Co Ltd
Sine Output Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 2.1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2 V | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DILCC5,1,350 | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 25.4mm x 22.1mm x 13.2mm | |
Screening Level | MIL-STD-202 | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 4.56 W | |
Warm-up Time-Max | 5 Minute |