Part Details for NIT8M_NANO_1R16EWB_BRD by Boundary Devices
Overview of NIT8M_NANO_1R16EWB_BRD by Boundary Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for NIT8M_NANO_1R16EWB_BRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIT8M_NANO_1R16EWB_BRD
|
Avnet Americas | Single Board Computer i.MX 8M Nano x4 Cortex-A53 + x1 Cortex-M7 600MHz Quad Core 1.5GHz 5V with 10/100/1GB + 10/100 Ethernet - Bulk (Alt: NIT8M_NANO_1R16EWB_BRD) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$169.7850 | Buy Now |