Part Details for NIS5820MT1TXG by onsemi
Results Overview of NIS5820MT1TXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NIS5820MT1TXG Information
NIS5820MT1TXG by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NIS5820MT1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2106
|
Newark | 12V Electronic Fuse, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NIS5820MT1TXG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NIS5820MT1TXG
|
Avnet Americas | WDFN 10/ ELECTRONIC FUSES / Power Bus Protection -0.3to 22V - Tape and Reel (Alt: NIS5820MT1TXG) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
21000 Partner Stock |
|
$0.7134 / $0.7830 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$2.0880 / $4.1760 | Buy Now | |
DISTI #
NIS5820MT1TXG
|
Avnet Silica | WDFN 10 ELECTRONIC FUSES Power Bus Protection 03to 22V (Alt: NIS5820MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NIS5820MT1TXG
|
EBV Elektronik | WDFN 10 ELECTRONIC FUSES Power Bus Protection 03to 22V (Alt: NIS5820MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 21000 |
|
RFQ |
Part Details for NIS5820MT1TXG
NIS5820MT1TXG CAD Models
NIS5820MT1TXG Part Data Attributes
|
NIS5820MT1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5820MT1TXG
onsemi
Electronic fuse (eFuse), 12V, 24 mΩ, 8A eFuse, 12V, 8A, Latching, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 522AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBCC-N11 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +8.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |