Part Details for NIS5420MT8TXG by onsemi
Results Overview of NIS5420MT8TXG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NIS5420MT8TXG Information
NIS5420MT8TXG by onsemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NIS5420MT8TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8260
|
Newark | +12 Volt Electronic Fuse/ Reel |Onsemi NIS5420MT8TXG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $0.7820 | Buy Now |
DISTI #
488-NIS5420MT8TXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10% 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.7292 / $2.6500 | Buy Now |
DISTI #
NIS5420MT8TXG
|
Avnet Americas | Electronic Fuse 12V 6.5V Under Voltage Lockout 10-Pin WDFN T/R - Tape and Reel (Alt: NIS5420MT8TXG) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
12000 Partner Stock |
|
$0.6672 / $0.6811 | Buy Now |
DISTI #
NIS5420MT8TXG
|
Avnet Americas | Electronic Fuse 12V 6.5V Under Voltage Lockout 10-Pin WDFN T/R - Tape and Reel (Alt: NIS5420MT8TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.6864 / $0.7480 | Buy Now |
DISTI #
863-NIS5420MT8TXG
|
Mouser Electronics | Resettable Fuses - PPTC Electronic fuse (eFuse), 12V, 44 mohm, 4A, ISENSE Auto-Retry, UVLO 8.5V, ISE... more RoHS: Compliant | 2990 |
|
$0.7290 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Electronic fuse (eFuse), 12V, 44 mΩ, 4A, ISENSE Auto-Retry, UVLO 8.5V, ISENSE RoHS: Compliant | 0 |
|
$0.7240 / $1.5170 | Buy Now |
DISTI #
NIS5420MT8TXG
|
Richardson RFPD | POWER FUSE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7300 | Buy Now |
DISTI #
NIS5420MT8TXG
|
Avnet Silica | (Alt: NIS5420MT8TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 132000 |
|
RFQ |
Part Details for NIS5420MT8TXG
NIS5420MT8TXG CAD Models
NIS5420MT8TXG Part Data Attributes
|
NIS5420MT8TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5420MT8TXG
onsemi
Electronic fuse (eFuse), 12V, 44 mΩ, 4A, ISENSE Auto-Retry, UVLO 8.5V, ISENSE, WDFN-10, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-10 | |
Package Description | WDFN-10 | |
Manufacturer Package Code | 522AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-02-05 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |