Part Details for NIS5232MN1TXG by onsemi
Overview of NIS5232MN1TXG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIS5232MN1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2264
|
Newark | 12 V Electronic Fuse/ Reel |Onsemi NIS5232MN1TXG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.6120 | Buy Now |
DISTI #
13AC6182
|
Newark | Electronic Fuse, Latch-Off, Dfn-10, Ic Function:Electronic Fuse, Supply Voltage Min:9V, Supply Voltage Max:18V, Ic Package Type:Dfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Onsemi NIS5232MN1TXG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 | Buy Now |
DISTI #
NIS5232MN1TXGOSCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10DFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5010 In Stock |
|
$0.4635 / $1.9300 | Buy Now |
DISTI #
NIS5232MN1TXG
|
Avnet Americas | Electronic Fuse 10-Pin DFN EP T/R - Tape and Reel (Alt: NIS5232MN1TXG) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
22185 Partner Stock |
|
$0.4203 / $0.4290 | Buy Now |
DISTI #
NIS5232MN1TXG
|
Avnet Americas | Electronic Fuse 10-Pin DFN EP T/R - Tape and Reel (Alt: NIS5232MN1TXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4362 / $0.4754 | Buy Now |
DISTI #
863-NIS5232MN1TXG
|
Mouser Electronics | Resettable Fuses - PPTC NIS5232MN1TXG 8A RoHS: Compliant | 4830 |
|
$0.4630 / $1.2000 | Buy Now |
|
Future Electronics | NIS5232 Series 9 to 18 V 4.2 A Electronic Resettable Fuse - DFN-10EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4600 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4603 / $0.9641 | Buy Now |
DISTI #
86014646
|
Verical | 12 Volt Electronic Fuse RoHS: Compliant Min Qty: 648 Package Multiple: 1 Date Code: 2001 | Americas - 8041 |
|
$0.5473 / $0.5794 | Buy Now |
DISTI #
86002156
|
Verical | 12 Volt Electronic Fuse RoHS: Compliant Min Qty: 648 Package Multiple: 1 Date Code: 2101 | Americas - 8022 |
|
$0.5473 / $0.5794 | Buy Now |
Part Details for NIS5232MN1TXG
NIS5232MN1TXG CAD Models
NIS5232MN1TXG Part Data Attributes
|
NIS5232MN1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5232MN1TXG
onsemi
12 V Electronic Fuse, eFuse, DFN10, 3x3, 0.5P, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NIS5232MN1TXG
This table gives cross-reference parts and alternative options found for NIS5232MN1TXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS5232MN1TXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMG3410R050RWHT | Texas Instruments | Check for Price | 600-V 50-mΩ GaN with integrated driver and protection 32-VQFN -40 to 150 | NIS5232MN1TXG vs LMG3410R050RWHT |
LMG3410R050RWHR | Texas Instruments | $11.9895 | 600-V 50-mΩ GaN with integrated driver and protection 32-VQFN -40 to 150 | NIS5232MN1TXG vs LMG3410R050RWHR |