Part Details for NIS5132MN1TXG by onsemi
Overview of NIS5132MN1TXG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIS5132MN1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4182
|
Newark | Hot-Swap Controller, 12V, Dfn-10, Controller Applications:Hard Drives, Mother Board Power Management, Input Voltage:12V, Supply Voltage Min:9V, Supply Voltage Max:18V, Controller Ic Case Style:Dfn, No. Of Pins:10Pins, Operating Rohs Compliant: Yes |Onsemi NIS5132MN1TXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11253 |
|
$0.5040 / $1.4300 | Buy Now |
DISTI #
13P5546
|
Newark | No. Of Channels:1Channels, Supply Voltage Min:9V, Supply Voltage Max:18V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Power Switch:Internal, Ic Mounting:Surface Mount, Ic Function:Electronic Fuse, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NIS5132MN1TXG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 / $0.6880 | Buy Now |
DISTI #
NIS5132MN1TXGOSCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10055 In Stock |
|
$0.5211 / $2.0000 | Buy Now |
DISTI #
NIS5132MN1TXG
|
Avnet Americas | Electronic Fuse 10-Pin DFN EP T/R - Tape and Reel (Alt: NIS5132MN1TXG) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 57909 Partner Stock |
|
$0.5170 / $0.6170 | Buy Now |
DISTI #
NIS5132MN1TXG
|
Avnet Americas | Electronic Fuse 10-Pin DFN EP T/R - Tape and Reel (Alt: NIS5132MN1TXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NIS5132MN1TXG
|
Mouser Electronics | Resettable Fuses - PPTC 12 V Electronic Fuse RoHS: Compliant | 17247 |
|
$0.5210 / $0.8300 | Buy Now |
|
Future Electronics | NIS5132 Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5180 / $1.0840 | Buy Now |
DISTI #
61605678
|
Verical | Electronic Fuse for 12V Line RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2201 | Americas - 19895 |
|
$0.4046 | Buy Now |
DISTI #
37045184
|
Verical | Electronic Fuse for 12V Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.0994 | Buy Now |
Part Details for NIS5132MN1TXG
NIS5132MN1TXG CAD Models
NIS5132MN1TXG Part Data Attributes
|
NIS5132MN1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5132MN1TXG
onsemi
12 V Electronic Fuse, eFuse, DFN10, 3x3, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NIS5132MN1TXG
This table gives cross-reference parts and alternative options found for NIS5132MN1TXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS5132MN1TXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIS5132MN1T1G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10, 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, DFN-10 | onsemi | NIS5132MN1TXG vs NIS5132MN1T1G |