-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 V Electronic Fuse, eFuse, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9865
|
Newark | Ic, current Limit Diagnostic Circuit, sop,8Pin, plastic |Onsemi NIS5112D2R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NIS5112D2R2G
|
Avnet Americas | Hot Swap Controller 1-CH 18V 8-Pin SOIC N T/R - Tape and Reel (Alt: NIS5112D2R2G) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1328 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
NIS5112D2R2G
|
Avnet Americas | Hot Swap Controller 1-CH 18V 8-Pin SOIC N T/R - Tape and Reel (Alt: NIS5112D2R2G) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 260 Partner Stock |
|
$1.6368 / $1.9536 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $3.8600 | Buy Now |
|
Rochester Electronics | NIS5112 - Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 260 |
|
$1.6400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | NIS Series 12 V 92 uA Surface Mount Electronic Fuse - SOIC-8 | 1471 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NIS5112D2R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5112D2R2G
onsemi
12 V Electronic Fuse, eFuse, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |