Part Details for NIS5102QP1HT1 by onsemi
Overview of NIS5102QP1HT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NIS5102QP1HT1
NIS5102QP1HT1 CAD Models
NIS5102QP1HT1 Part Data Attributes:
|
NIS5102QP1HT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5102QP1HT1
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO12, 9 X 9 MM, PLLP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | LCC | |
Package Description | 9 X 9 MM, PLLP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Code | HSON | |
Package Equivalence Code | SOLCC12,.36 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9 mm |
Alternate Parts for NIS5102QP1HT1
This table gives cross-reference parts and alternative options found for NIS5102QP1HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS5102QP1HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIS5102QP1HT1G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO12, 9 X 9 MM, LEAD FREE, PLLP-12 | onsemi | NIS5102QP1HT1 vs NIS5102QP1HT1G |