Part Details for NIS06JR22TR by NIC Components Corp
Overview of NIS06JR22TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIS06JR22TR
NIS06JR22TR CAD Models
NIS06JR22TR Part Data Attributes
|
NIS06JR22TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIS06JR22TR
NIC Components Corp
General Purpose Inductor, 0.22uH, 5%, 1 Element, Alumina-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | ALUMINA | |
DC Resistance | 7.5 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for NIS06JR22TR
This table gives cross-reference parts and alternative options found for NIS06JR22TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS06JR22TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496-A3221-J020 | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | NIS06JR22TR vs B82496-A3221-J020 |
B82496A3221J000 | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | NIS06JR22TR vs B82496A3221J000 |