Part Details for NIS06D1N2TR by NIC Components Corp
Results Overview of NIS06D1N2TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NIS06D1N2TR Information
NIS06D1N2TR by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for NIS06D1N2TR
NIS06D1N2TR CAD Models
NIS06D1N2TR Part Data Attributes
|
NIS06D1N2TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIS06D1N2TR
NIC Components Corp
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Alumina-Core, SMD, CHIP, 0603
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | ALUMINA | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
Alternate Parts for NIS06D1N2TR
This table gives cross-reference parts and alternative options found for NIS06D1N2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS06D1N2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82496-A3129-A | TDK Electronics | Check for Price | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | NIS06D1N2TR vs B82496-A3129-A |
B82496-A3129-A020 | TDK Electronics | Check for Price | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | NIS06D1N2TR vs B82496-A3129-A020 |