Part Details for NIN-PA4R7MTR620F by NIC Components Corp
Overview of NIN-PA4R7MTR620F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-PA4R7MTR620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-PA4R7MTR620F
|
Avnet Americas | Inductor Chip Molded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor 620mA 1210 Emboss T/R - Tape and Reel (Alt: NIN-PA4R7MTR620F) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.0840 / $0.0939 | Buy Now |
|
Future Electronics | NIN-PA Series 1210 4.7 uH ±20% 620 mA 0.2 Ohm Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0800 / $0.0898 | Buy Now |
|
New Advantage Corporation | NIN-PA Series 1210 4.7 uH �20% 620 mA 0.2 Ohm Wirewound Chip Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0927 / $0.0993 | Buy Now |
Part Details for NIN-PA4R7MTR620F
NIN-PA4R7MTR620F CAD Models
NIN-PA4R7MTR620F Part Data Attributes:
|
NIN-PA4R7MTR620F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-PA4R7MTR620F
NIC Components Corp
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |