Part Details for NIN-HJ680GTR350F by NIC Components Corp
Overview of NIN-HJ680GTR350F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HJ680GTR350F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HJ680GTR350F
|
Avnet Americas | Inductor Chip Unshielded Wirewound 68nH 2% 200MHz 36Q-Factor 350mA 0603 Emboss T/R - Tape and Reel (Alt: NIN-HJ680GTR350F) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0534 | Buy Now |
Part Details for NIN-HJ680GTR350F
NIN-HJ680GTR350F CAD Models
NIN-HJ680GTR350F Part Data Attributes
|
NIN-HJ680GTR350F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HJ680GTR350F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for NIN-HJ680GTR350F
This table gives cross-reference parts and alternative options found for NIN-HJ680GTR350F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HJ680GTR350F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C-68N0G1T1 | General Purpose Inductor, | API Delevan | NIN-HJ680GTR350F vs C0603C-68N0G1T1 |
C0603C-68N0G1T3 | General Purpose Inductor, | API Delevan | NIN-HJ680GTR350F vs C0603C-68N0G1T3 |
C0603C-68N0G1T2 | General Purpose Inductor, | API Delevan | NIN-HJ680GTR350F vs C0603C-68N0G1T2 |
C0603C-68N0G1T4 | General Purpose Inductor, | API Delevan | NIN-HJ680GTR350F vs C0603C-68N0G1T4 |
AISC-0603-R068G-T | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Abracon Corporation | NIN-HJ680GTR350F vs AISC-0603-R068G-T |