Part Details for NIN-HER68JTRF by NIC Components Corp
Overview of NIN-HER68JTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HER68JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HER68JTRF
|
Avnet Americas | Wirewound Inductor, 680 nH, 1.58 Ohm, ? 5%, 450 MHz, 430 mA, 1206 [3216 Metric] - Tape and Reel (Alt: NIN-HER68JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1508 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1414 | Buy Now |
DISTI #
NIN-HER68JTRF
|
Avnet Abacus | Wirewound Inductor, 680 nH, 1.58 Ohm, � 5%, 450 MHz, 430 mA, 1206 [3216 Metric] (Alt: NIN-HER68JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HER68JTRF
NIN-HER68JTRF CAD Models
NIN-HER68JTRF Part Data Attributes
|
NIN-HER68JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HER68JTRF
NIC Components Corp
General Purpose Inductor, 0.68uH, 5%, 1 Element, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.58 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 35 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HER68JTRF
This table gives cross-reference parts and alternative options found for NIN-HER68JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HER68JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CS-681XJSD | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJSD |
1206CS-681XJED | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJED |
1206CS-681XJRD | General Purpose Inductor, | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJRD |
1206CS-681XJRB | General Purpose Inductor, | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJRB |
1206CS-681XJTD | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJTD |
1206CS-681XJLD | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJLD |
1206CS-681XJSC | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJSC |
1206CS-681XJEC | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJEC |
1206CS-681XJEB | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HER68JTRF vs 1206CS-681XJEB |
SDWL3216CR68JSTF | General Purpose Inductor | Sunlord | NIN-HER68JTRF vs SDWL3216CR68JSTF |