Part Details for NIN-HE100JTR1000F by NIC Components Corp
Overview of NIN-HE100JTR1000F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIN-HE100JTR1000F
NIN-HE100JTR1000F CAD Models
NIN-HE100JTR1000F Part Data Attributes
|
NIN-HE100JTR1000F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HE100JTR1000F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HE100JTR1000F
This table gives cross-reference parts and alternative options found for NIN-HE100JTR1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HE100JTR1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CS-100XJRC | General Purpose Inductor, | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJRC |
1206CS-100XJTB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJTB |
PE-1206CD100JTT | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | Pulse Electronics Corporation | NIN-HE100JTR1000F vs PE-1206CD100JTT |
SDWL3216C10NDGTF | General Purpose Inductor | Sunlord | NIN-HE100JTR1000F vs SDWL3216C10NDGTF |
1206CS-100XJRB | General Purpose Inductor, | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJRB |
1206CS-100XJEB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJEB |
1206CS-100XJLB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJLB |
1206CS-100XJEC | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJEC |
SDWL3216C10NJSTF | General Purpose Inductor | Sunlord | NIN-HE100JTR1000F vs SDWL3216C10NJSTF |
1206CS-100XJSD | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | NIN-HE100JTR1000F vs 1206CS-100XJSD |