Part Details for NIN-HD151JTRF by NIC Components Corp
Overview of NIN-HD151JTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HD151JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HD151JTRF
|
Avnet Americas | Ind Chip Wirewound 150nH 5% 100MHz 50Q-Factor 400mA 0805 T/R - Tape and Reel (Alt: NIN-HD151JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 / $0.0882 | Buy Now |