Part Details for NIN-HCR68JTRF by NIC Components Corp
Results Overview of NIN-HCR68JTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NIN-HCR68JTRF Information
NIN-HCR68JTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NIN-HCR68JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HCR68JTRF
|
Avnet Americas | Wirewound Inductor, 680 nH, 1.47 Ohm, ? 5%, 375 MHz, 400 mA, 1008 [2520 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.0837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0654 / $0.0704 | Buy Now |
DISTI #
NIN-HCR68JTRF
|
Avnet Abacus | Wirewound Inductor 680 nH 147 Ohm 5 375 MHz 400 mA 1008 2520 Metric (Alt: NIN-HCR68JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HCR68JTRF
NIN-HCR68JTRF CAD Models
NIN-HCR68JTRF Part Data Attributes
|
NIN-HCR68JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HCR68JTRF
NIC Components Corp
General Purpose Inductor, 0.68uH, 5%, 1 Element, SMD, 1008, CHIP, 1008
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Chip | |
DC Resistance | 1.47 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@100MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HCR68JTRF
This table gives cross-reference parts and alternative options found for NIN-HCR68JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HCR68JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDWL2520CR68JGTF | Sunlord | Check for Price | General Purpose Inductor | NIN-HCR68JTRF vs SDWL2520CR68JGTF |
CI1008-R68-JTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | NIN-HCR68JTRF vs CI1008-R68-JTQ |
SDWL2520CR68JSTF | Sunlord | Check for Price | General Purpose Inductor | NIN-HCR68JTRF vs SDWL2520CR68JSTF |
CI1008-R68-JBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | NIN-HCR68JTRF vs CI1008-R68-JBQ |
NIN-HCR68JTR400F | NIC Components Corp | Check for Price | General Purpose Inductor, | NIN-HCR68JTRF vs NIN-HCR68JTR400F |