Part Details for NIN-HCR12JTRF by NIC Components Corp
Overview of NIN-HCR12JTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HCR12JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HCR12JTRF
|
Avnet Americas | Wirewound Inductor, 120 nH, 630 Milliohm, ? 5%, 950 MHz, 650 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NIN-HCR12JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0654 | Buy Now |
DISTI #
NIN-HCR12JTRF
|
Avnet Abacus | Wirewound Inductor, 120 nH, 630 Milliohm, � 5%, 950 MHz, 650 mA, 1008 [2520 Metric] (Alt: NIN-HCR12JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HCR12JTRF
NIN-HCR12JTRF CAD Models
NIN-HCR12JTRF Part Data Attributes
|
NIN-HCR12JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HCR12JTRF
NIC Components Corp
General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, 1008, CHIP, 1008
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Chip | |
DC Resistance | 0.63 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 950 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@350MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HCR12JTRF
This table gives cross-reference parts and alternative options found for NIN-HCR12JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HCR12JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CI1008-R12-JTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | NIN-HCR12JTRF vs CI1008-R12-JTW |
CI1008-R12-JBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | NIN-HCR12JTRF vs CI1008-R12-JBQ |
CI1008-R12-JTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | NIN-HCR12JTRF vs CI1008-R12-JTQ |
CI1008-R12-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | NIN-HCR12JTRF vs CI1008-R12-JBW |
SDWL2520CR12JSTF | Sunlord | Check for Price | General Purpose Inductor | NIN-HCR12JTRF vs SDWL2520CR12JSTF |
PE-1008CD121JTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | NIN-HCR12JTRF vs PE-1008CD121JTT |
SDWL2520CR12JGTF | Sunlord | Check for Price | General Purpose Inductor | NIN-HCR12JTRF vs SDWL2520CR12JGTF |