Part Details for NIN-FCR27JTR420F by NIC Components Corp
Overview of NIN-FCR27JTR420F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-FCR27JTR420F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23263384
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor 0.42A 0.55Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 995 Package Multiple: 1 Date Code: 1537 | Americas - 995 |
|
$0.0773 | Buy Now |
DISTI #
V72:2272_06846769
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor 0.42A 0.55Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1537 Container: Cut Strips | Americas - 995 |
|
$0.0781 / $0.0826 | Buy Now |
DISTI #
25760325
|
Verical | Inductor RF Chip Molded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor 0.42A 0.55Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1537 | Americas - 995 |
|
$0.0781 / $0.0796 | Buy Now |
DISTI #
32725119
|
Verical | Inductor RF Chip Molded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor 0.42A 0.55Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 995 Package Multiple: 1 Date Code: 1537 | Americas - 995 |
|
$0.0773 | Buy Now |
DISTI #
C1S527800458232
|
Chip1Stop | Inductor RF Chip Molded Wirewound 270nH 5% 25.2MHz 30Q-Factor 420mA 550mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes | 995 |
|
$0.0781 / $0.0819 | Buy Now |
DISTI #
C1S527800459851
|
Chip1Stop | Inductor RF Chip Molded Wirewound 270nH 5% 25.2MHz 30Q-Factor 420mA 550mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes | 995 |
|
$0.1240 | Buy Now |
Part Details for NIN-FCR27JTR420F
NIN-FCR27JTR420F CAD Models
NIN-FCR27JTR420F Part Data Attributes
|
NIN-FCR27JTR420F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FCR27JTR420F
NIC Components Corp
General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 35 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 425 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-FCR27JTR420F
This table gives cross-reference parts and alternative options found for NIN-FCR27JTR420F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FCR27JTR420F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLHV25T-R27J-PF | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, LEAD FREE | TDK Corporation | NIN-FCR27JTR420F vs NLHV25T-R27J-PF |
NLV25T-R27J-PFD | General Purpose Inductor, | TDK Corporation | NIN-FCR27JTR420F vs NLV25T-R27J-PFD |
NLV25T-R27J-PF | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NIN-FCR27JTR420F vs NLV25T-R27J-PF |