There are no models available for this part yet.
Overview of NIN-FB8R2KTR270F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for NIN-FB8R2KTR270F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NIN-FB8R2KTR270F
|
Avnet Americas | Inductor Chip Molded Wirewound 8.2uH 10% 7.96MHz 50Q-Factor 270mA 1812 Emboss T/R - Tape and Reel (Alt: NIN-FB8R2KTR270F) Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 / $0.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
CAD Models for NIN-FB8R2KTR270F by NIC Components Corp
Part Data Attributes for NIN-FB8R2KTR270F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
Wirewound
|
DC Resistance
|
1.4 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.27 A
|
Self Resonance Frequency
|
25 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for NIN-FB8R2KTR270F
This table gives cross-reference parts and alternative options found for NIN-FB8R2KTR270F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FB8R2KTR270F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL453232-8R2KLF | 1 ELEMENT, 8.2uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | TT electronics / BI Technologies | NIN-FB8R2KTR270F vs BCL453232-8R2KLF |
BCL453232-8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | TT Electronics Resistors | NIN-FB8R2KTR270F vs BCL453232-8R2K |