Part Details for NIN-FA101KTRF by NIC Components Corp
Overview of NIN-FA101KTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-FA101KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-FA101KTRF
|
Avnet Americas | Wirewound Inductor, 100 uH, 10 Ohm, ± 10%, 10 MHz, 60 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-FA101KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1196 / $0.1337 | Buy Now |
|
Bristol Electronics | 1608 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR, SMD | 182 |
|
$0.9750 / $1.9500 | Buy Now |
DISTI #
NIN-FA101KTRF
|
Avnet Abacus | Wirewound Inductor, 100 uH, 10 Ohm, � 10%, 10 MHz, 60 mA, 1210 [3225 Metric] (Alt: NIN-FA101KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-FA101KTRF
NIN-FA101KTRF CAD Models
NIN-FA101KTRF Part Data Attributes
|
NIN-FA101KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FA101KTRF
NIC Components Corp
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |