Part Details for NIMD6302R2G by onsemi
Results Overview of NIMD6302R2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NIMD6302R2G Information
NIMD6302R2G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NIMD6302R2G
NIMD6302R2G CAD Models
NIMD6302R2G Part Data Attributes
|
NIMD6302R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIMD6302R2G
onsemi
6500mA, 30V, 4 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 751-07, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT | |
Package Description | CASE 751-07, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTED | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 200 pF | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NIMD6302R2G
This table gives cross-reference parts and alternative options found for NIMD6302R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIMD6302R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS6990AS | onsemi | Check for Price | Dual N-Channel PowerTrench® SyncFET™, 30V, 7.5A, 22mΩ, SOIC-8, 2500-REEL | NIMD6302R2G vs FDS6990AS |
U401 | National Semiconductor Corporation | Check for Price | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, FET General Purpose Small Signal | NIMD6302R2G vs U401 |
2N3956 | InterFET Corporation | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71 | NIMD6302R2G vs 2N3956 |
U401 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, HERMETIC SEALED PACKAGE-6 | NIMD6302R2G vs U401 |
ZXMP3A17E6TC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | NIMD6302R2G vs ZXMP3A17E6TC |
PMN34UN | NXP Semiconductors | Check for Price | 4900mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTC, SC-74, 6 PIN | NIMD6302R2G vs PMN34UN |
2N5197 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | NIMD6302R2G vs 2N5197 |
2N5908 | Micross Components | Check for Price | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-78, 6 PIN, FET General Purpose Small Signal | NIMD6302R2G vs 2N5908 |
FDS6990AS | Fairchild Semiconductor Corporation | Check for Price | 30V Dual N-Channel PowerTrench® SyncFET™, 8LD, JEDEC MS-012, .150"NARROW BODY, 2500/TAPE REEL | NIMD6302R2G vs FDS6990AS |
FDS6990AD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | NIMD6302R2G vs FDS6990AD84Z |