There are no models available for this part yet.
Overview of NID100-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for NID100-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH1665
|
Newark | Dc-Dc Converter, 15V, 6.5A Rohs Compliant: Yes |Mean Well NID100-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3400 / $26.2400 | Buy Now | |
DISTI #
1866-NID100-15-ND
|
DigiKey | DC DC CONVERTER 15V 98W Min Qty: 1 Lead time: 12 Weeks Container: Box |
240 In Stock |
|
$17.1210 / $18.6300 | Buy Now | |
DISTI #
NID100-15
|
Avnet Americas | Module DC-DC 1-OUT 15V 6.5A 97.5W Through Hole 13-Pin SIP - Boxed Product (Development Kits) (Alt: NID100-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-NID100-15
|
Mouser Electronics | Non-Isolated DC/DC Converters 97.5W 24Vin 15Vout Non-Iso Reg SIP RoHS: Compliant | 151 |
|
$17.2900 / $18.1300 | Buy Now | |
DISTI #
72094255
|
RS | DC-DC Converter, O/P +15V@6.5A, NID100 Series | MEAN WELL NID100-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8600 / $19.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$15.4700 | Buy Now | ||
Onlinecomponents.com | 100W DC-DC Non-isolation Open frame PCB mount converter - Input 20-53VDC - Output 15VDC at 6.5A - SIP package - Remote ON/OFF RoHS: Compliant | 331 Factory Stock |
|
$12.4700 / $14.5400 | Buy Now | ||
DISTI #
NID100-15
|
TME | Converter: DC/DC, 97.5W, Uin: 20÷53V, Uout: 15VDC, Iout: 6.5A, SIP Min Qty: 1 | 0 |
|
$14.4000 / $21.9000 | RFQ | |
DISTI #
000000000005945435
|
Sager | Non-Isolated DC/DC Converters 97.5W 24Vin 15Vout Non-Iso Reg SIP Min Qty: 1 | 0 |
|
$13.0000 / $14.8600 | Buy Now | |
Master Electronics | 100W DC-DC Non-isolation Open frame PCB mount converter - Input 20-53VDC - Output 15VDC at 6.5A - SIP package - Remote ON/OFF RoHS: Compliant | 331 Factory Stock |
|
$12.4700 / $14.5400 | Buy Now |
CAD Models for NID100-15 by Mean Well
Part Data Attributes for NID100-15 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Date Of Intro
|
2020-10-15
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|