Part Details for NI8U-MT12-AP6X-H1141/S395 by TURCK Inc
Results Overview of NI8U-MT12-AP6X-H1141/S395 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NI8U-MT12-AP6X-H1141/S395 Information
NI8U-MT12-AP6X-H1141/S395 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS395A/BEA | Rochester Electronics LLC | 54LS395 - SHIFT REGISTER, 4-Bit UNIVERSAL, WITH 3-STATE OUTPUTS - Dual marked (M38510/30607BEA) | |
CMT1-2.1-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT |
Price & Stock for NI8U-MT12-AP6X-H1141/S395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R5201
|
Newark | Upb |Turck NI8U-MT12-AP6X-H1141/S395 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.1300 | Buy Now |
Part Details for NI8U-MT12-AP6X-H1141/S395
NI8U-MT12-AP6X-H1141/S395 CAD Models
NI8U-MT12-AP6X-H1141/S395 Part Data Attributes
|
NI8U-MT12-AP6X-H1141/S395
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI8U-MT12-AP6X-H1141/S395
TURCK Inc
Inductive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 68; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 62 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL, COPPER ZINC, PTFE-COATED | |
Mounting Feature | NON-FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |