Part Details for NI8U-M12-AP6X (ALTERNATE: 1644100) by TURCK Inc
Overview of NI8U-M12-AP6X (ALTERNATE: 1644100) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI8U-M12-AP6X (ALTERNATE: 1644100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035881
|
RS | Proximity Sensor, M12 x 1, 10 to 30 VDC, 200 mA (Max.), 2000 Hz, Brass | Turck NI8U-M12-AP6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5 |
|
$127.7000 | Buy Now |