Part Details for NI8U-M12-AN6X-H1141 by TURCK Inc
Overview of NI8U-M12-AN6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NI8U-M12-AN6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3655
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Terminals:Connector, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:12Mm, Sensing Range Max:8Mm, Sensor Housing:Cylindrical Rohs Compliant: Yes |Turck NI8U-M12-AN6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.7000 | Buy Now |
|
Neutron USA | Proximity Sensor, M12 x 1 Barrel, 8mm Range, 3 wire DC NPN,10 to 30 VDC, 200 mA (Max.), 2000 Hz, Brass, M12 Male Conn | 16 |
|
$312.9800 | Buy Now |
Part Details for NI8U-M12-AN6X-H1141
NI8U-M12-AN6X-H1141 CAD Models
NI8U-M12-AN6X-H1141 Part Data Attributes
|
NI8U-M12-AN6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI8U-M12-AN6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |