Part Details for NI8-M18-VN4X-H1141 by TURCK Inc
Overview of NI8-M18-VN4X-H1141 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NI8-M18-VN4X-H1141
NI8-M18-VN4X-H1141 CAD Models
NI8-M18-VN4X-H1141 Part Data Attributes:
|
NI8-M18-VN4X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI8-M18-VN4X-H1141
TURCK Inc
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 36 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |