Part Details for NI6U-EG08-RP6X-H1341 by TURCK Inc
Overview of NI6U-EG08-RP6X-H1341 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1341V-EVB | Renesas Electronics Corporation | SLG59H1341V Evaluation Board | |
SLG59H1341C | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
RJHSEG082 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for NI6U-EG08-RP6X-H1341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71470110
|
RS | Inductive Proximity Sensor, 5mm, 70 C, PNP, Flush, UPROX Series | Turck NI6U-EG08-RP6X-H1341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$134.3000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, UPROX, M8 Barrel NF, R: 6mm, DC 3 wire NC PNP, M12 Conn | 1 |
|
$354.0800 | Buy Now |
Part Details for NI6U-EG08-RP6X-H1341
NI6U-EG08-RP6X-H1341 CAD Models
NI6U-EG08-RP6X-H1341 Part Data Attributes
|
NI6U-EG08-RP6X-H1341
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI6U-EG08-RP6X-H1341
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 57 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |