Part Details for NI60R-S32SR-VP44X by TURCK Inc
Overview of NI60R-S32SR-VP44X by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for NI60R-S32SR-VP44X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R9523
|
Newark | Lrs |Turck NI60R-S32SR-VP44X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,035.5000 | Buy Now |
Part Details for NI60R-S32SR-VP44X
NI60R-S32SR-VP44X CAD Models
NI60R-S32SR-VP44X Part Data Attributes
|
NI60R-S32SR-VP44X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI60R-S32SR-VP44X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP65; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Breadth | 100 mm | |
Body Height | 32 mm | |
Body Length or Diameter | 175 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 10 V | |
Termination Type | TERMINAL CHAMBER |