Part Details for NI50-CP80-Y1/S10 by TURCK Inc
Overview of NI50-CP80-Y1/S10 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CP80C88Z | Renesas Electronics Corporation | CMOS 8-Bit/16-Bit Microprocessor, PDIP, /Tube | |
CP80C88-2Z | Renesas Electronics Corporation | CMOS 8-Bit/16-Bit Microprocessor | |
CP80C88 | Renesas Electronics Corporation | CMOS 8-Bit/16-Bit Microprocessor |
Price & Stock for NI50-CP80-Y1/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, Rectang H41mm, 50mm Range, DC 2-wire, NAMUR, nom. 8.2 VDC, 5-30VDC, 1/2-14 NPT Terminal chamber, M1040100 | 8 |
|
$1,009.2500 | Buy Now |
Part Details for NI50-CP80-Y1/S10
NI50-CP80-Y1/S10 CAD Models
NI50-CP80-Y1/S10 Part Data Attributes
|
NI50-CP80-Y1/S10
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI50-CP80-Y1/S10
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Breadth | 80 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 80 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Termination Type | TERMINAL CHAMBER |