Part Details for NI50-CP80-FDZ30X2/S10 (ALTERNATE: 42321) by TURCK Inc
Overview of NI50-CP80-FDZ30X2/S10 (ALTERNATE: 42321) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI50-CP80-FDZ30X2/S10 (ALTERNATE: 42321)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405910
|
RS | Inductive Proximity Sensor, 50mm Range, 2 Wire AC/DC, 250VAC/300VDC, NI50 Series | Turck NI50-CP80-FDZ30X2/S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$635.3000 | RFQ |