Part Details for NI5-S12-AN5X/5 by TURCK Inc
Overview of NI5-S12-AN5X/5 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for NI5-S12-AN5X/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R4985
|
Newark | Pbl |Turck NI5-S12-AN5X/5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6200 | Buy Now |
|
Neutron USA | ProXimity Sensor, 5mm Sensing Distance, 12 mm Barrel, NO, NPN, Non-Flush | 0 |
|
$283.7500 | Buy Now |
Part Details for NI5-S12-AN5X/5
NI5-S12-AN5X/5 CAD Models
NI5-S12-AN5X/5 Part Data Attributes
|
NI5-S12-AN5X/5
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI5-S12-AN5X/5
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION | |
Body Height | 64 mm | |
Body Length or Diameter | 12 mm | |
Housing | PLASTIC | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |