Part Details for NI5-M12-LIU-H1141 by TURCK Inc
Overview of NI5-M12-LIU-H1141 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2051EPPG | Renesas Electronics Corporation | 1 Channel E1 Short Haul LIU | |
82V2048BBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul LIU | |
82P2521BHG | Renesas Electronics Corporation | 21(+1) Channel E1 Short Haul LIU |
Price & Stock for NI5-M12-LIU-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R4963
|
Newark | Liu |Turck NI5-M12-LIU-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.9000 | Buy Now |
Part Details for NI5-M12-LIU-H1141
NI5-M12-LIU-H1141 CAD Models
NI5-M12-LIU-H1141 Part Data Attributes
|
NI5-M12-LIU-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI5-M12-LIU-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 62 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 0.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CONNECTOR |