Part Details for NI40-CP80-VP4X2/S10 by TURCK Inc
Overview of NI40-CP80-VP4X2/S10 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CP80C88Z | Renesas Electronics Corporation | CMOS 8-Bit/16-Bit Microprocessor, PDIP, /Tube | |
CP80C88-2Z | Renesas Electronics Corporation | CMOS 8-Bit/16-Bit Microprocessor | |
CP80C88 | Renesas Electronics Corporation | CMOS 8-Bit/16-Bit Microprocessor |
Price & Stock for NI40-CP80-VP4X2/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive ProX Sensor, Rectang H 41 mm, R: 40mm Non-flush, 4 Wire, 10-65VDC, PNP NO/NC, 1/2-14NPT Term Chamber, M1501500 | 0 |
|
$947.2300 | Buy Now |
Part Details for NI40-CP80-VP4X2/S10
NI40-CP80-VP4X2/S10 CAD Models
NI40-CP80-VP4X2/S10 Part Data Attributes
|
NI40-CP80-VP4X2/S10
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI40-CP80-VP4X2/S10
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Breadth | 80 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 80 mm | |
Housing | PLASTIC | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |