Part Details for NI4-EG08K-AG41X-H1341 by TURCK Inc
Overview of NI4-EG08K-AG41X-H1341 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for NI4-EG08K-AG41X-H1341
NI4-EG08K-AG41X-H1341 CAD Models
NI4-EG08K-AG41X-H1341 Part Data Attributes
|
NI4-EG08K-AG41X-H1341
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI4-EG08K-AG41X-H1341
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION | |
Body Height | 39 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |