Part Details for NI4-DSU35TC-2ADZ30X2 by TURCK Inc
Overview of NI4-DSU35TC-2ADZ30X2 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NI4-DSU35TC-2ADZ30X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, 4mm Sensing, Dual Sensor for Rotary ActuatorsNO, 2wire DC | 0 |
|
$666.7100 | Buy Now |
Part Details for NI4-DSU35TC-2ADZ30X2
NI4-DSU35TC-2ADZ30X2 CAD Models
NI4-DSU35TC-2ADZ30X2 Part Data Attributes
|
NI4-DSU35TC-2ADZ30X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI4-DSU35TC-2ADZ30X2
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Housing | PLASTIC | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Termination Type | TERMINAL CHAMBER |